Klauke 109R12 Crimp Cable Lug M12 180° 120mm² 1 piece

Image Representative of Range

Klauke 109R12 Crimp Cable Lug M12 180° 120mm² 1 piece

MPN
109R12
Brand
Klauke
EAN-13
4012078011198
Order Code
12-2508
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The Klauke 109R12 crimp cable lug is a robust connector designed for cables with a cross-section of 120 mm². It features a 180-degree blade terminal suitable for use with M12 fasteners. This component is typically used in electrical installations to ensure secure and reliable cable connections.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 120mm²
Maximimum Wire Gauge (AWG) 4/0AWG
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot