Klauke 109R10 Crimp Cable Lug 180° M10 120mm² 1 piece

Image Representative of Range

Klauke 109R10 Crimp Cable Lug 180° M10 120mm² 1 piece

MPN
109R10
Brand
Klauke
EAN-13
4012078011181
Order Code
12-2507
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £6.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

Klauke manufactures the 109R10 crimp cable lug designed for 120 mm² cables. This 180° M10 crimp connector ensures secure electrical connections. It is typically used in industrial and electrical applications to terminate cables effectively.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 120mm²
Maximimum Wire Gauge (AWG) 4/0AWG
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot