Klauke 108R16 Crimp Cable Lug 180° M16 95mm² 1 piece

Image Representative of Range

Klauke 108R16 Crimp Cable Lug 180° M16 95mm² 1 piece

MPN
108R16
Brand
Klauke
EAN-13
4012078011174
Order Code
12-2505
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Klauke 108R16 is a crimp cable lug designed for a 180° orientation with an M16 opening and a 95 mm² capacity. Manufactured by Klauke, this crimp connector ensures secure electrical connections in heavy-duty wiring applications. Typical uses include securely terminating cables in industrial and high-load electrical systems.
Colour Metal
Insulated Not insulated
Stud Size 16mm
Maximum Wire Size (mm2) 95mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Product Type Crimp cable lug
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot