Klauke 108R12 Crimp Cable Lug 180° M12 95mm² 1 piece(s)

Image Representative of Range

Klauke 108R12 Crimp Cable Lug 180° M12 95mm² 1 piece(s)

MPN
108R12
Brand
Klauke
GTIN-14
04012078011150
Order Code
12-2503
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 454 in stock

The Klauke 108R12 is a crimp cable lug designed for secure electrical connections. It features a 180° blade terminal and supports a cable cross-section of 95 mm². Ideal for industrial and heavy-duty applications, this component ensures reliable performance.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 95mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot