Klauke 108R10 Crimp Cable Lug 180° M10 95mm² 1 piece

Image Representative of Range

Klauke 108R10 Crimp Cable Lug 180° M10 95mm² 1 piece

MPN
108R10
Brand
Klauke
EAN-13
4012078011143
Order Code
12-2502
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £5.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 141 in stock

Klauke's 108R10 crimp cable lug is a reliable connector featuring a 180-degree blade terminal. It accommodates cables up to 95 mm² and is ideal for secure electrical connections in industrial settings. Typically used in mechanical and power distribution applications, it ensures robust connectivity.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 95mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot