Klauke 107R8BK Crimp Cable Lug 180° M8 70mm² 1 piece

Image Representative of Range

Klauke 107R8BK Crimp Cable Lug 180° M8 70mm² 1 piece

MPN
107R8BK
Brand
Klauke
EAN-13
4012078012751
Order Code
12-2501
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Klauke 107R8BK is a robust crimp cable lug designed for secure electrical connections. It features a 180° blade terminal with an M8 size, suitable for cables up to 70 mm². This crimp connector is commonly used in industrial and electrical installation applications, where reliable and efficient conductivity is essential.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 180°
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot