Klauke 107R8 Crimp Cable Lug 180° M8 70mm² 1pc

Image Representative of Range

Klauke 107R8 Crimp Cable Lug 180° M8 70mm² 1pc

MPN
107R8
Brand
Klauke
EAN-13
4012078011082
Order Code
04-6078
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4 in stockBack-order availability date - 10/11/2026

The Klauke 107R8 crimp cable lug is a high-quality connector designed for secure electrical connections, suitable for cables with a cross-section of 70 mm². Featuring an 180° blade terminal, it is ideal for heavy-duty applications and reliable performance in various electrical installations. This product is commonly used in both industrial and residential settings to ensure efficient energy transfer.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Crimp cable lug
Thread Size M8
Type 107R8

Reviews

Be the first to submit a review

Trustpilot