Klauke 107R16 Crimp Cable Lug 180° M16 70mm² 1pc

Image Representative of Range

Klauke 107R16 Crimp Cable Lug 180° M16 70mm² 1pc

MPN
107R16
Brand
Klauke
EAN-13
4012078463768
Order Code
04-6077
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £4.11
10+ £3.77
100+ £3.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The Klauke crimp cable lug, model 107R16, is designed for use with M16 connections and supports cables up to 70 mm². This durable blade terminal connector is ideal for secure wire terminations in electrical installations. Typically used in industrial and construction settings, it ensures reliable and efficient connectivity.
Colour Metal
Insulated Not insulated
Stud Size 16mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M16
Type 107R16

Reviews

Be the first to submit a review

Trustpilot