Klauke 107R14 Crimp Cable Lug 180° M14 70mm² 1pc

Image Representative of Range

Klauke 107R14 Crimp Cable Lug 180° M14 70mm² 1pc

MPN
107R14
Brand
Klauke
EAN-13
4012078471169
Order Code
04-6076
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £4.24
10+ £3.89
100+ £3.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Klauke 107R14 is a crimp cable lug designed for secure electrical connections. It features a 180° blade terminal suited for M14 bolts and can accommodate cables up to 70 mm². Ideal for industrial applications, this durable connector ensures reliable performance in high-load environments.
Colour Metal
Insulated Not insulated
Stud Size 14mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Crimp cable lug
Thread Size M14
Type 107R14

Reviews

Be the first to submit a review

Trustpilot