Klauke 107R12 Crimp Cable Lug 180° M12 70mm² 1pc

Image Representative of Range

Klauke 107R12 Crimp Cable Lug 180° M12 70mm² 1pc

MPN
107R12
Brand
Klauke
EAN-13
4012078011105
Order Code
04-6075
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

The Klauke 107R12 Crimp Cable Lug is designed for secure and reliable electrical connections. It features a 180-degree orientation, supports M12 bolts, and accommodates cables up to 70 mm². Typically used in industrial and heavy-duty applications, it ensures excellent conductivity and mechanical strength.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Crimp cable lug
Thread Size M12
Type 107R12

Reviews

Be the first to submit a review

Trustpilot