Klauke 107R10BK Crimp Cable Lug 180° M10 70mm² 1 piece

Image Representative of Range

Klauke 107R10BK Crimp Cable Lug 180° M10 70mm² 1 piece

MPN
107R10BK
Brand
Klauke
EAN-13
4012078012768
Order Code
12-2500
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £4.12
10+ £3.75
100+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The Klauke 107R10BK is a crimp cable lug featuring a 180° blade terminal and is designed for M10 connections and 70 mm² conductors. Manufactured by Klauke, it provides secure and reliable connectivity in electrical installations. Typically used in robust electrical systems, this crimp connector ensures efficient current transmission.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 180°
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot