Klauke 107R10 Crimp Cable Lug 180° M10 70mm² 1pc

Image Representative of Range

Klauke 107R10 Crimp Cable Lug 180° M10 70mm² 1pc

MPN
107R10
Brand
Klauke
EAN-13
4012078011099
Order Code
04-6074
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 223 in stock

The Klauke 107R10 crimp cable lug is designed for a 70 mm² cable and features an M10 mounting hole, providing a secure and reliable electrical connection. Manufactured by Klauke, it is a robust and durable component ideal for use in electrical systems requiring high conductivity and reliability. This crimp connector is typically used in industrial and construction settings to ensure stable electrical terminations.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Crimp cable lug
Thread Size M10
Type 107R10

Reviews

Be the first to submit a review

Trustpilot