Klauke 106R8 Crimp Cable Lug 180° M8 50mm² for Cables 1pc

Image Representative of Range

Klauke 106R8 Crimp Cable Lug 180° M8 50mm² for Cables 1pc

MPN
106R8
Brand
Klauke
EAN-13
2050006370438
Order Code
04-6073
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.17
10+ £2.89
100+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

The Klauke 106R8 crimp cable lug is a high-quality connector designed for secure electrical connections. It features a 180-degree blade terminal suitable for M8 bolts and cables up to 50 mm². Commonly used in electrical installations, it ensures efficient power transmission in various industrial applications.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Crimp cable lug
Thread Size M8
Type 106R8

Reviews

Be the first to submit a review

Trustpilot