Klauke 106R16 Crimp Cable Lug 180° M16 50mm² 1 piece

Image Representative of Range

Klauke 106R16 Crimp Cable Lug 180° M16 50mm² 1 piece

MPN
106R16
Brand
Klauke
EAN-13
4012078463577
Order Code
04-6072
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The Klauke 106R16 crimp cable lug is a durable connector designed for reliable electrical connections. Featuring a 180° blade terminal and suitable for cables up to 50 mm², it is ideal for applications requiring secure and efficient power transmission. Typical uses include industrial and electrical installations where robust and dependable connections are critical.
Colour Metal
Insulated Not insulated
Stud Size 16mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Crimp cable lug
Thread Size M16
Type 106R16

Reviews

Be the first to submit a review

Trustpilot