Klauke 106R14 Crimp Cable Lug 180° M14 50mm² 1pc

Image Representative of Range

Klauke 106R14 Crimp Cable Lug 180° M14 50mm² 1pc

MPN
106R14
Brand
Klauke
EAN-13
4012078471138
Order Code
04-6071
Country of Origin
Slovak Republic
View Full Product Range (26)

Discontinued


The Klauke 106R14 crimp cable lug is designed for secure electrical connections with a straight blade terminal at 180°. It is suitable for cables up to 50 mm², with an M14 stud size. This component is typically used in electrical installations to ensure reliable cable terminations and is sold individually.
Colour Metal
Insulated Not insulated
Stud Size 14mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Crimp cable lug
Thread Size M14
Type 106R14

Trustpilot