Klauke 106R12 Crimp Cable Lug 180° M12 50mm² 1pc

Image Representative of Range

Klauke 106R12 Crimp Cable Lug 180° M12 50mm² 1pc

MPN
106R12
Brand
Klauke
EAN-13
4012078465663
Order Code
04-6070
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.89
10+ £2.64
100+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 225 in stock

The Klauke 106R12 Crimp Cable Lug is a high-quality crimp connector designed for secure cable terminations. With a 180° orientation, M12 size, and 50 mm² capacity, it is ideal for electrical installations requiring reliable connections. It is typically used in industrial and commercial settings for connecting cables to busbars or equipment.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M12
Type Zubehör Kabel

Reviews

Be the first to submit a review

Trustpilot