Klauke 106R10 Crimp Cable Lug 180° M10 50mm² 1pc

Image Representative of Range

Klauke 106R10 Crimp Cable Lug 180° M10 50mm² 1pc

MPN
106R10
Brand
Klauke
EAN-13
2050006370452
Order Code
04-6069
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.98
10+ £2.71
100+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

The Klauke 106R10 crimp cable lug is a durable connector designed for secure electrical terminations. It features a 180-degree blade terminal with an M10 size and accommodates a cable cross-section of 50 mm². This component is commonly used in industrial and electrical engineering applications for robust connectivity.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Crimp cable lug
Thread Size M10
Type 106R10

Reviews

Be the first to submit a review

Trustpilot