Klauke 105R8 Crimp Cable Lug 180° M8 35mm² 1pc

Image Representative of Range

Klauke 105R8 Crimp Cable Lug 180° M8 35mm² 1pc

MPN
105R8
Brand
Klauke
EAN-13
2050006370407
Order Code
04-6068
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 416 in stock

The Klauke 105R8 is a crimp cable lug designed for secure electrical connections, accommodating a cable size of 35 mm² with an M8 terminal. Manufactured by Klauke, this 180° crimp connector ensures reliable performance in various electrical installations. It is typically used in applications requiring durable and stable cable terminations, such as in industrial and automotive settings.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 35mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M8
Type Zubehör Kabel

Reviews

Be the first to submit a review

Trustpilot