Klauke 105R6 Crimp Cable Lug 180° M6 35mm² 1pc

Image Representative of Range

Klauke 105R6 Crimp Cable Lug 180° M6 35mm² 1pc

MPN
105R6
Brand
Klauke
EAN-13
2050006370421
Order Code
04-6067
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.92
10+ £1.77
100+ £1.66
500+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

The Klauke 105R6 crimp cable lug is designed for use with 35 mm² cables and features a 180° M6 blade terminal. This reliable component ensures secure electrical connections in various industrial and electrical installations. Its robust design makes it suitable for demanding environments where durability is essential.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 35mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M6
Type Zubehör Kabel

Reviews

Be the first to submit a review

Trustpilot