Klauke 105R14 Crimp Cable Lug 180° M14 35mm² 1pc

Image Representative of Range

Klauke 105R14 Crimp Cable Lug 180° M14 35mm² 1pc

MPN
105R14
Brand
Klauke
EAN-13
4012078471077
Order Code
04-6066
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £2.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The Klauke 105R14 is a crimp cable lug designed for secure electrical connections. With a 180° blade terminal and a 35 mm² capacity, it is suitable for robust installations. Typical applications include industrial and electrical systems requiring reliable power or data transmission.
Colour Metal
Insulated Not insulated
Stud Size 14mm
Maximum Wire Size (mm2) 35mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Product Type Crimp cable lug
Thread Size M14
Type 105R14

Reviews

Be the first to submit a review

Trustpilot