Klauke 105R12 Crimp Cable Lug 180° M12 35mm² 1pc

Image Representative of Range

Klauke 105R12 Crimp Cable Lug 180° M12 35mm² 1pc

MPN
105R12
Brand
Klauke
EAN-13
4012078424417
Order Code
04-6065
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £2.21
10+ £2.05
100+ £1.91
500+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

Klauke manufactures the 105R12 crimp cable lug designed for secure electrical connections. This 35 mm² crimp connector features a 180° blade terminal with an M12 hole. It is typically used for heavy-duty electrical installations requiring reliable and safe lug connections.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 35mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M12
Type Zubehör Kabel

Reviews

Be the first to submit a review

Trustpilot