Klauke 105R10 Crimp Cable Lug 180° M10 35mm² 1pc

Image Representative of Range

Klauke 105R10 Crimp Cable Lug 180° M10 35mm² 1pc

MPN
105R10
Brand
Klauke
EAN-13
2050006370414
Order Code
04-6064
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The Klauke 105R10 Crimp Cable Lug is designed for secure electrical connections and supports a 35 mm² cable size with an M10 bolt size. Ideal for professional electrical installations, it offers reliable performance with its 180-degree blade terminal design. Typical applications include use in power distribution systems and electrical panel assemblies.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 35mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M10
Type 105R10

Reviews

Be the first to submit a review

Trustpilot