Christmas Opening Hours and Delivery Dates here
Klauke 1050V Bullet Connector 5mm yellow 4-6mm² for fine wired conductors

Klauke 1050V Bullet Connector 5mm yellow 4-6mm² for fine wired conductors

Order Code:

04-6063

Brand: Klauke MPN: 1050V EAN-13: 4012078490429

Discontinued


The Klauke 1050V bullet connector is designed for wire sizes ranging from 4 mm² to 6 mm², featuring a pin diameter of 5 mm and a yellow colour code. This crimp connector is ideal for secure electrical connections in automotive or machinery applications. It is typically used where robust and reliable connections are required.
Insulation PA
Colour Yellow
Maximum Wire Size mm2 4 - 6 mm²
Contact Material Bronze, tin plated
max. cross section 6mm²
Min. cross section 4mm²
Pin Ø 5mm
Temperature Range max. 105°C
Type Bullet connector

Trustpilot