Klauke 104R8 Crimp Cable Lug 180° M8 25mm² 1pc

Image Representative of Range

Klauke 104R8 Crimp Cable Lug 180° M8 25mm² 1pc

MPN
104R8
Brand
Klauke
EAN-13
4012078420167
Order Code
04-6062
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.25
10+ £1.16
100+ £1.08
500+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 249 in stock

The Klauke 104R8 crimp cable lug is designed for secure electrical connections and is compatible with M8 bolts. It is suitable for 25 mm² cables and typically used in electrical and automotive applications. This single piece ensures reliable performance for high-current systems.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M8
Type Zubehör Kabel

Reviews

Be the first to submit a review

Trustpilot