Klauke 104R6 Cable Lug 180° M6 25mm² 1pc

Image Representative of Range

Klauke 104R6 Cable Lug 180° M6 25mm² 1pc

MPN
104R6
Brand
Klauke
EAN-13
4012078426978
Order Code
04-6061
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

The Klauke 104R6 is a crimp cable lug designed for secure electrical connections. It features a 180° blade terminal with an M6 fitting and can accommodate cables up to 25 mm². This durable connector is commonly used in electrical installations and maintenance tasks.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M6
Type Zubehör Kabel

Reviews

Be the first to submit a review

Trustpilot