Klauke 104R12 Crimp Cable Lug 180° M12 25mm² 1pc

Image Representative of Range

Klauke 104R12 Crimp Cable Lug 180° M12 25mm² 1pc

MPN
104R12
Brand
Klauke
EAN-13
4012078471039
Order Code
04-6060
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.50
10+ £1.38
100+ £1.29
500+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

The Klauke 104R12 crimp cable lug is a high-quality connector designed for use with 25 mm² cables, featuring an M12 bolt hole for secure attachment. This 180° crimp connector is ideal for electrical installations, ensuring reliable and efficient connections. It is perfect for applications that require robust and durable cable terminations.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M12
Type Zubehör Kabel

Reviews

Be the first to submit a review

Trustpilot