Klauke 104R10 Crimp Cable Lug 180° M10 25mm² 1pc

Image Representative of Range

Klauke 104R10 Crimp Cable Lug 180° M10 25mm² 1pc

MPN
104R10
Brand
Klauke
EAN-13
4012078420174
Order Code
04-6059
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 192 in stock

The Klauke 104R10 crimp cable lug is designed for secure electrical connections with a 180° blade terminal and M10 bolt size fitting. This component is suitable for 25 mm² cable sizes, providing reliable performance in electrical installations and maintenance. Typically used in industrial and automotive applications, it ensures firm and durable connections.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M10
Type Zubehör Kabel

Reviews

Be the first to submit a review

Trustpilot