Klauke 103R8 Crimp Cable Lug 180° M8 16mm² 1pc

Image Representative of Range

Klauke 103R8 Crimp Cable Lug 180° M8 16mm² 1pc

MPN
103R8
Brand
Klauke
EAN-13
4012078010917
Order Code
04-6058
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 493 in stock

The Klauke 103R8 is a crimp cable lug designed for secure electrical connections, compatible with M8 bolts and cables up to 16 mm². This robust connector is ideal for use in both industrial and residential electrical installations. Its 180° orientation allows for versatile application in various wiring projects.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M8
Type Zubehör Kabel

Reviews

Be the first to submit a review

Trustpilot