Klauke 103R6 Crimp Cable Lug 180° M6 16mm² 1pc

Image Representative of Range

Klauke 103R6 Crimp Cable Lug 180° M6 16mm² 1pc

MPN
103R6
Brand
Klauke
EAN-13
4012078010900
Order Code
04-6057
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,242 in stock

The Klauke crimp cable lug 103R6 is designed for secure electrical connections with an M6 bolt and 16 mm² cable. This 180-degree blade terminal ensures optimal conductivity and efficient installation. It is typically used in electrical panels, circuit assemblies, and power distribution units.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M6
Type Zubehör Kabel

Reviews

Be the first to submit a review

Trustpilot