Klauke 103R10 Crimp Cable Lug M10 16mm² single piece

Image Representative of Range

Klauke 103R10 Crimp Cable Lug M10 16mm² single piece

MPN
103R10
Brand
Klauke
EAN-13
4012078010924
Order Code
04-6056
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.19
10+ £1.09
100+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 290 in stock

The Klauke 103R10 crimp cable lug is designed for secure and reliable cable connections with a 180° blade terminal for M10 bolts. It is suitable for a cross-sectional area of 16 mm². Commonly used in electrical installations, it ensures solid connectivity in industrial and residential applications.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M10
Type Zubehör Kabel

Reviews

Be the first to submit a review

Trustpilot