Klauke 1030V Bullet Connector 1.5-2.5mm² Pin 5mm blue 1pc halogen-free

Image Representative of Range

Klauke 1030V Bullet Connector 1.5-2.5mm² Pin 5mm blue 1pc halogen-free

MPN
1030V
Brand
Klauke
EAN-13
4012078489126
Order Code
04-6055
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.369
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The Klauke 1030V Bullet Connector is designed for wire sizes ranging from 1.5 mm² to 2.5 mm², featuring a 5 mm pin diameter. It is constructed in a blue colour and typically used for crimping applications in electrical installations. The connector is suitable for ensuring secure electrical connections in automotive and industrial environments.
Insulation PA
Colour Blue
Type Bullet connector
Maximum Wire Size 1.5 - 2.5mm²
Contact Material Bronze, tin plated
Gender Male
max. cross section 2.5mm²
Min. cross section 1.5mm²
Pin Ø 5mm
Temperature Range max. 105°C

Reviews

Be the first to submit a review

Trustpilot