Klauke 102R8 Crimp Cable Lug 180° M8 10mm² 1pc

Image Representative of Range

Klauke 102R8 Crimp Cable Lug 180° M8 10mm² 1pc

MPN
102R8
Brand
Klauke
EAN-13
4012078010894
Order Code
04-6054
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.737
100+ £0.684
500+ £0.641
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 428 in stock

The Klauke 102R8 is a crimp cable lug designed for secure electrical connections. It features a 180-degree angle and supports M8-sized applications for 10 mm² cables. Ideal for industrial and electrical installations, it ensures reliable conductivity.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M8
Type Zubehör Kabel

Reviews

Be the first to submit a review

Trustpilot