Klauke 102R6BK Crimp Cable Lug 180° M6 10mm² 1 piece

Image Representative of Range

Klauke 102R6BK Crimp Cable Lug 180° M6 10mm² 1 piece

MPN
102R6BK
Brand
Klauke
GTIN-14
04012078012553
Order Code
12-2497
Country of Origin
Germany
View Full Product Range (56)
Qty Unit Price (Ex VAT)
5+ £0.902
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

The Klauke 102R6BK crimp cable lug is a robust connector designed for secure electrical connections, featuring a 180° blade terminal and accommodating cables up to 10 mm². Manufactured by Klauke, it fits an M6 bolt and is commonly used in industrial and automotive applications. This durable component ensures reliable performance in demanding environments.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 180°
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot