Klauke 102R6 Crimp Cable Lug 180° M6 10mm² 1pc

Image Representative of Range

Klauke 102R6 Crimp Cable Lug 180° M6 10mm² 1pc

MPN
102R6
Brand
Klauke
EAN-13
4012078010887
Order Code
04-6053
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.798
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 878 in stock

The Klauke 102R6 crimp cable lug is designed for secure electrical connections, accommodating cables up to 10 mm². It features a 180-degree crimp design and is suitable for an M6 terminal. Typically used in electrical installations, it ensures reliable conductivity and durability.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M6
Type Zubehör Kabel

Reviews

Be the first to submit a review

Trustpilot