Klauke 102R5 Crimp Cable Lug M5 180° 10mm² Pack of 1

Image Representative of Range

Klauke 102R5 Crimp Cable Lug M5 180° 10mm² Pack of 1

MPN
102R5
Brand
Klauke
EAN-13
4012078010870
Order Code
04-6052
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.705
100+ £0.651
500+ £0.610
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

The Klauke 102R5 is a crimp cable lug designed for secure electrical connections. It supports a cable size of 10 mm² and features a 180-degree angle with an M5 mounting hole. This component is typically used in electrical and automotive applications for reliable wire termination.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Crimp cable lug
Thread Size M5
Type 102R5

Reviews

Be the first to submit a review

Trustpilot