Klauke 1020V Bullet Connector 0.5-1mm² red 4mm Pin 1pc

Image Representative of Range

Klauke 1020V Bullet Connector 0.5-1mm² red 4mm Pin 1pc

MPN
1020V
Brand
Klauke
EAN-13
4012078489133
Order Code
04-6051
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.373
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 197 in stock

Klauke's 1020V bullet connector, with a pin diameter of 4 mm, is designed for wire sizes ranging from 0.5 mm² to 1 mm². This red crimp connector is ideal for creating secure electrical connections in automotive and electronic applications. The product is supplied as a single piece, making it suitable for small-scale projects or repairs.
Insulation PA
Colour Red
Type Bullet connector
Maximum Wire Size 0.5 - 1mm²
Contact Material Bronze, tin plated
Gender Male
max. cross section 1mm²
Min. cross section 0.5mm²
Pin Ø 4mm
Temperature Range max. 105°C

Reviews

Be the first to submit a review

Trustpilot