Klauke 101R8BK Crimp Cable Lug 180° M8 6mm² 1 piece

Image Representative of Range

Klauke 101R8BK Crimp Cable Lug 180° M8 6mm² 1 piece

MPN
101R8BK
Brand
Klauke
EAN-13
4012078012539
Order Code
12-2495
Country of Origin
Germany
View Full Product Range (32)

Discontinued


Klauke manufactures the 101R8BK crimp cable lug, designed for creating secure electrical connections. This crimp connector features a 180° blade terminal compatible with M8 bolts and is suitable for 6 mm² cables. It's ideal for use in electrical installations where reliable and stable connections are critical.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 180°
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Product Type Crimp cable lug
Thread Size M8

Trustpilot