Klauke 101R8 Crimp Cable Lug 180° M8 6mm² 1pc

Image Representative of Range

Klauke 101R8 Crimp Cable Lug 180° M8 6mm² 1pc

MPN
101R8
Brand
Klauke
EAN-13
4012078010863
Order Code
04-6050
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.489
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockBack-order availability date - 10/11/2026

The Klauke 101R8 crimp cable lug is designed for 6 mm² cables and features an M8 connection, making it ideal for secure electrical terminations. Manufactured by Klauke, this crimp connector ensures reliable conductivity and robustness in various applications. It is commonly used in automotive and electrical installations requiring a 180° blade terminal for optimal performance.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M8
Type Zubehör Kabel

Reviews

Be the first to submit a review

Trustpilot