Klauke 101R6 Crimp Cable Lug 180° M6 6mm² 1pc

Image Representative of Range

Klauke 101R6 Crimp Cable Lug 180° M6 6mm² 1pc

MPN
101R6
Brand
Klauke
EAN-13
4012078010856
Order Code
04-6049
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.431
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

The crimp cable lug by Klauke, model 101R6, is designed for secure connections in electrical applications. It features a 180° blade terminal and is compatible with M6 screws, accommodating cables up to 6 mm². This connector is typically used for reliable and durable cable terminations in industrial and electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Product Type Crimp cable lug
Thread Size M6
Type KLAUKE - KLAU Presskabelschuh 101R6 6qmm M6

Reviews

Be the first to submit a review

Trustpilot