Klauke 101R5 Crimp Cable Lug 180° M5 6mm² for secure connections

Image Representative of Range

Klauke 101R5 Crimp Cable Lug 180° M5 6mm² for secure connections

MPN
101R5
Brand
Klauke
EAN-13
4012078010849
Order Code
04-6048
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.434
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 164 in stock

The Klauke 101R5 crimp cable lug is designed for secure electrical connections, featuring a 180° blade terminal and suitable for an M5 bolt. It accommodates cables up to 6 mm², ensuring reliable conductivity. Typically used in electrical installations, it facilitates efficient power distribution and equipment termination.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M5
Type Zubehör Kabel

Reviews

Be the first to submit a review

Trustpilot