Kitchen Craft Master Class MCDBSILGLOVE Seamless Silicone Double Oven Glove

Order Code:

53-5209

Brand: Kitchen Craft Master Class MPN: MCDBSILGLOVE EAN-13: 5028250168436
  • Country of Origin:
  • View All

Discontinued


Have complete confidence when handling hot items, this revolutionary Master Class double oven glove features a seamless silicone section which offers a natural non-slip grip, heat and total water resistance. Be sure to protect yourself against steam and liquid burns, ensuring you have a secure and comfortable hold on any item. The double oven glove is also ideal for use when barbecuing, featuring comfortable extra long cotton cuffs.


  • Water resistant and heat resistant to 250°C/482°F
  • Machine washable
  • Non slip grip
  • 5 year guarantee

Size: 37cm x 19cm
Sleeved


Type Clothing

Trustpilot