Kirschen 5696000 Groove Cutter 6-Piece Set with Pears Booklet

MPN
5696000
Brand
Kirschen
EAN-13
4016649056953
Order Code
04-6040
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £118.00 £100.30
10+ £98.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kirschen 5696000 groove carving knife is a high-quality tool designed for precision and durability. Ideal for woodworking, it enables the creation of clean and precise grooves. Its sturdy construction is perfect for both professional craftspeople and hobbyists alike.
Type Groove carving knife
Blade Width 140mm
Length 250mm
Weight 470g

Reviews

Be the first to submit a review

Trustpilot