Kirschen 3710000 Sharpening Stone 600 Grit Multi-form 125x40x10/3mm

MPN
3710000
Brand
Kirschen
EAN-13
4016649037105
Order Code
04-6023
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Kirschen's 3710000 sharpening stone is a high-quality tool for honing blades. This durable stone ensures precise sharpening for a variety of metal tools. Ideal for professional and DIY use, it maintains the sharpness of chisels and knives effectively.
Type Sharpening stone
Material Stone
Dim (L x W) 125 mm x 40 mm
Length 125mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot