Kirschen 3707006 Universal Sharpening Stone 180/400 Grit Water Use

MPN
3707006
Brand
Kirschen
EAN-13
4016649037754
Order Code
04-6022
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.22
10+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Kirschen 3707006 sharpening stone is ideal for honing and maintaining sharp edges on tools. This compact and durable stone is perfect for both professional and hobbyist applications. One piece available, it ensures precision and longevity in various sharpening tasks.
Type Sharpening stone
Material Stone
Dim (L x W) 150 mm x 50 mm
Length 150mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot