Kirschen 3707004 Low-Price Universal Whetting Stone Dual Grit 180/400

MPN
3707004
Brand
Kirschen
EAN-13
4016649037730
Order Code
04-6021
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.00
10+ £10.90
50+ £10.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Kirschen's 3707004 sharpening stone is a high-quality tool designed for honing cutting implements. This single-piece stone ensures precision sharpening for chisels and blades. Ideal for both professional craftsmen and DIY enthusiasts, it enhances tool performance and longevity.
Type Sharpening stone
Material Stone
Dim (L x W) 100 mm x 50 mm
Length 100mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot