Kirschen 3500090 Sculpturing Mallet 400g 225mm Beech Head Ash Handle

MPN
3500090
Brand
Kirschen
EAN-13
4016649035903
Order Code
04-6009
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.20
10+ £22.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Kirschen 3500090 sculpturing mallet is a 400 g handheld tool designed for precision in sculptural work. It features a 225 mm length, providing balance and control. Typically used by artists and craftsmen, this mallet is ideal for detailed carving and shaping tasks.
Type Sculpturing mallet
Weight 400g
Head Material Wood
Handle Material Wood
(Ø) 90mm
Length 225mm

Reviews

Be the first to submit a review

Trustpilot