Kirschen 3358000 Groove Cutting Blade Round Back Straight Edge Handle

MPN
3358000
Brand
Kirschen
EAN-13
4016649033589
Order Code
04-5998
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £22.00 £18.70
10+ £17.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The Kirschen 3358000 is a precision groove carving knife known for its durability and sharpness. It is ideal for detailed woodworking tasks, offering high-quality results with each use. This tool is particularly suitable for intricate carving and crafting applications.
Type Groove carving knife
Blade Width 50mm
Length 255mm
Weight 49g

Reviews

Be the first to submit a review

Trustpilot