Kirschen 3356000 Groove Cutting Blade Narrow Angled Blade Wooden Handle

MPN
3356000
Brand
Kirschen
EAN-13
4016649033565
Order Code
04-5996
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £9.95 £8.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Kirschen 3356000 groove carving knife features a durable wooden handle for comfortable use. This specialised blade is ideal for precise groove cutting in woodcraft. Typical applications include detailed carpentry and woodworking projects.
Type Groove carving knife
Blade Width 40mm
Length 235mm
Weight 32g

Reviews

Be the first to submit a review

Trustpilot