Kirschen 3353000 Groove Cutting Blade Double-Sided Curved Blade Handle

MPN
3353000
Brand
Kirschen
EAN-13
4016649033534
Order Code
04-5994
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £15.94 £13.55
10+ £12.74
50+ £12.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Kirschen's groove carving knife, model 3353000, features a precision cutting blade designed for detailed woodworking tasks. The blade ensures clean and accurate cuts, making it ideal for creating grooves in wood projects. This tool is essential for craftsmen requiring precise and intricate carving capabilities.
Type Groove carving knife
Blade Width 40mm
Length 235mm
Weight 40g

Reviews

Be the first to submit a review

Trustpilot