Kirschen 3351000 Groove Cutting Blade Short Angled Blade with Handle

MPN
3351000
Brand
Kirschen
EAN-13
4016649033510
Order Code
04-5992
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £11.06 £9.40
10+ £8.82
50+ £8.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Kirschen 3351000 is a single groove carving knife known for its precision and durability. The blade is designed for accurate groove cutting, ideal for detailed woodworking projects. It is commonly used by craftsmen and hobbyists for creating intricate designs in wood.
Type Groove carving knife
Blade Width 40mm
Length 235mm
Weight 35g

Reviews

Be the first to submit a review

Trustpilot